The TPS51513RHBR is a DC/DC controller with a D-CAP+ architecture, operating from 3V to 28V input voltage and delivering up to 25A output current. It features a maximum frequency of 500kHz and a quiescent current of 2mA. The device is available in a VQFN package and is compliant with RoHS regulations. It can operate within a temperature range of -10°C to 100°C.
Texas Instruments TPS51513RHBR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Voltage | 1.05V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51513RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.