The TPS54110 is a DC/DC controller with adjustable output voltage and a maximum output current of 1.5A. It operates from a 3V to 6V input voltage range and is packaged in a lead-free HTSSOP package. The device is RoHS compliant and has a quiescent current of 4.2mA. It is suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Texas Instruments TPS54110QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54110QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.