The TPS54313PWPG4 is a DC/DC controller with a fixed output voltage of 1.5V and maximum output current of 3A. It operates from a 3V to 6V input voltage range and has a quiescent current of 6.2mA. The device is available in a lead-free HTSSOP package and is RoHS compliant. It is designed for use in applications where a low output voltage is required, such as in low-voltage power supplies and voltage regulators.
Texas Instruments TPS54313PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54313PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.