The TPS54425PWP is a 18V adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount HTSSOP package. The device is capable of delivering up to 4A of output current and has an adjustable output voltage of up to 5.5V. It is RoHS compliant and suitable for use in power management applications.
Texas Instruments TPS54425PWP technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54425PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.