140mA, 5V fixed output DC/DC charge pump regulator. Features a 2.7V to 5.5V input voltage range and a 4.8V to 5.2V output voltage range, with a nominal 5V output. Operates with 90µA supply current and 4.7mA quiescent current. Housed in a 6-WSON package, this lead-free component supports an operating temperature range of -40°C to 85°C.
Texas Instruments TPS60151DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Output Configuration | Positive |
| Output Current | 140mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60151DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.