The TPS61024DRCR is a boost DC/DC controller with an efficiency of 96% and a maximum output current of 1.5A. It operates from a supply voltage of 6.5V and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is RoHS compliant and available in a VSON package with a quantity of 3000 units per reel. It is suitable for use in applications requiring a positive output voltage of 3V.
Texas Instruments TPS61024DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61024DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.