The TPS61325YFFT is a 3-output boost converter with a maximum output current of 1.5A and a maximum operating frequency of 2MHz. It is designed to operate within a temperature range of -40°C to 85°C and is compatible with lead-free processes. This device is packaged in a BGA-20 package and is available in quantities of 250 per reel. The TPS61325YFFT is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments TPS61325YFFT technical specifications.
| Package/Case | BGA |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 5.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61325YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.