3V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 100mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with 1% output voltage accuracy. Packaged in a thin TSOT with dimensions of 2.9mm x 1.6mm x 0.87mm, suitable for SMD/SMT termination. RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS79930DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 100mV |
| Height | 0.87mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 500mW |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79930DDCT to view detailed technical specifications.
No datasheet is available for this part.