Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low 125mΩ ESR and a wide operating temperature range from -55°C to +125°C. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component offers a leakage current of 9.4µA and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Kyocera TPSE476M020R0125 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 460uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE476M020R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.