The TSB41AB2IPAP is a dual 400Mbps bus transceiver from Texas Instruments. It is packaged in a lead-free HTQFP package and operates over a temperature range of -40°C to 85°C. The device requires a supply voltage between 3V and 3.6V and draws a maximum supply current of 71mA. The TSB41AB2IPAP is not RoHS compliant and is available in a tray packaging with 160 units per package.
Texas Instruments TSB41AB2IPAP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 71mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB41AB2IPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.