The Vishay TSSP77P38TR is a surface mount IR receiver with a sensing distance of 40m. It operates within a temperature range of -25°C to 85°C and has a maximum supply voltage of 5.5V. The device consumes 700uA of operating supply current and has an output current of 5mA. The TSSP77P38TR is packaged in cut tape and is compliant with RoHS regulations.
Vishay TSSP77P38TR technical specifications.
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP77P38TR to view detailed technical specifications.
No datasheet is available for this part.