The Panasonic TXD2-2M-24V is a general purpose relay with a non-latching coil type and a maximum operating temperature range of -40 to 85°C. It has a contact current rating of 1A and a maximum voltage rating of 110V DC. The relay is mounted through a hole and has a power consumption of 270mW. It is compliant with RoHS regulations and is available in a package quantity of 40, packaged in a rail or tube. The relay has an insertion loss of 0.8dB and an operate time and release time of 4ms each.
Panasonic TXD2-2M-24V technical specifications.
| Coil Current | 11.3mA |
| Coil Resistance | 2.133kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-2M-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.