DPDT General Purpose Relay, 2 Form C, DC input, surface mount with straight gull wing termination. Features a 4.5VDC coil voltage, 50mW coil power consumption, and 405 Ohm coil resistance. Contact ratings include 1A maximum current and 110VDC maximum voltage, with gold and silver contact material. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times.
Panasonic TXS2SA-4.5V-Z technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-4.5V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.