The TZX6V2B-TR is a Zener diode from Vishay with a Zener voltage of 6.2V and a Zener current of 5mA. It has a voltage tolerance of 5% and a maximum power dissipation of 500mW. The diode is packaged in a DO-35 case and is designed for through-hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101 and RoHS standards.
Vishay TZX6V2B-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX6V2B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.