The Nichicon UKL1V220MEDANA is a 22uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 6.3mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor has a dissipation factor of 0.08% and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon UKL1V220MEDANA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V220MEDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.