The USB2512-AEZG is a USB 2.0 dual-port hub IC from Microchip, operating at a maximum data rate of 480Mbps. It is designed to work with a supply voltage of 3.3V and has an operating supply current of 95mA. The device is available in a QFN package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microchip USB2512-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | USB, I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4900 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2512-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.