Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers a 180mA ripple current capability and a lifespan of 2000 hours at 85°C. Measuring 8mm in diameter and 7mm in height, it has a 3.5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. The capacitor operates across a temperature range of -40°C to 85°C with a dissipation factor of 0.24%.
Nichicon USR0J331MDD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 20.79uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J331MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.