The Nichicon USW0J330MDD is a 33uF radial aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 40mA. The capacitor is packaged in bulk with 200 pieces per unit and is compliant with RoHS regulations.
Nichicon USW0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.059inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | SW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USW0J330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.