The Nichicon UUG1E222MNQ1MS is a 2.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 4uA. It is packaged in tape and reel with 125 units per package and is compliant with RoHS regulations.
Nichicon UUG1E222MNQ1MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1E222MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.