This 47uF radial aluminum electrolytic capacitor has a voltage rating of 4V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and features a surface mount package. The capacitor has a leakage current of 3uA and a ripple current of 36mA. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Nichicon UUT0G470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0G470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.