The Nichicon VK Series capacitors are radial through hole aluminum electrolytic capacitors with a capacitance of 4.7uF and a tolerance of 20%. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitors are RoHS compliant and have a DC rated voltage of 50V. They are available in a bulk packaging quantity of 200.
Nichicon UVK1H4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 7.05uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.