The Littelfuse V421HG34 is a 34mm radial mount metal oxide varistor with a varistor voltage of 680V and a DC rated voltage of 560V. It has a voltage rating of 420V AC and can withstand a maximum surge current of 40kA. The device operates within a temperature range of -55°C to 85°C and is packaged in a bulk quantity. It is RoHS compliant and has a lead-free termination.
Littelfuse V421HG34 technical specifications.
| Capacitance | 3nF |
| Clamping Voltage | 1.13kV |
| Diameter | 34mm |
| Energy | 600J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HG34 |
| Termination | Solder |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V421HG34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.