Snap acting/limit switch, SPST, momentary, with a 6A current rating and 277V AC maximum voltage rating. Features a lever actuator with a 595mm length, silver contact material, and a 100mA contact current rating. Offers a 10,000,000 cycle mechanical life and 100,000 cycle electrical life. Designed for panel and chassis mounting with quick connect terminals, operating at temperatures from -40°C to 200°C.
Honeywell V7-1X2AD8-048 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | Lever |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 10.16mm |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Operating Temperature | 200°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AD8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.