The CUI V7806-500 is a DC/DC controller with a single output voltage of 6.5V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.25W. The device is packaged in a SIP format and is mounted through a hole. It features OTP and SCP protection and is lead-free.
CUI V7806-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3.25W |
| Output Voltage | 6.5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Series | V78-500 |
| Voltage - Output 1 | 6.5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7806-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.