120W AC/DC plug-in adapter delivering 24V output at 5A. Features a 4-pin DIN output connector and operates from 90-264V AC input. Designed for desktop mounting, this external power supply has a 47.2-inch cord and a maximum operating temperature of 60°C.
XP Power VEH120PS24 technical specifications.
| Package/Case | 120 |
| Cord Length | 47.2inch |
| Current - Output 1 | 5A |
| Height | 1.48inch |
| Length | 6.61inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | DIN, 4 Pin |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | VEH |
| Voltage - Output 1 | 24V |
| Weight | 1.6lb |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VEH120PS24 to view detailed technical specifications.
No datasheet is available for this part.