The VI-J61-EW is a 12V 100W DC/DC converter with 88% efficiency and 3kV isolation voltage. It is available in a half brick package with a through hole mount. The converter operates between -10°C and 100°C and has a maximum output current of 8.33A. It is not RoHS compliant and is packaged in bulk.
Vicor VI-J61-EW technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J61-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.