The VS-80EBU02 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 50uA. The device is packaged in a module format with a package quantity of 25 and is compliant with RoHS regulations. It has a reverse recovery time of 35ns and a maximum surge current of 800A.
Vishay VS-80EBU02 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | Module |
| Forward Current | 80A |
| Height | 4.95mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 800A |
| Mount | Through Hole, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80EBU02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.