The W78CSX-3 is a 4PDT electromechanical relay with a coil voltage of 24V DC and a coil current of 36.92mA. It has a contact current rating of 3A and a maximum operating temperature range of -40°C to 70°C. The relay is rated for a maximum voltage of 30V DC and 120V AC. It is designed for socket mounting.
Schneider W78CSX-3 technical specifications.
| Coil Current | 36.92mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W78CSX-3 to view detailed technical specifications.
No datasheet is available for this part.