The WL1805MODGBMOCR is a 54Mbps SDIO UART combo wireless module from Texas Instruments, operating in the 2.4GHz frequency range. It can handle receiving and transmitting currents of up to 85mA and 420mA, respectively. The module is designed for surface mount and is available in tape and reel packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Texas Instruments WL1805MODGBMOCR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1805MODGBMOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.