The WM-61A is a MEMS electret condenser microphone with an operating supply voltage of 2V and a DC rated voltage of 2V. It has a diameter of 6mm and a height of 3.4mm. The microphone is omnidirectional and has an impedance of 2.2kR. It is packaged in bulk and can be mounted using solder pads. The WM-61A is lead free and has a maximum supply voltage of 10V with an operating supply current of 500uA.
Panasonic WM-61A technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 3.4mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Max Supply Voltage | 10V |
| Mount | Solder Pad |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | WM-61A |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic WM-61A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.