The X9313USZ-3T1 is an 8-channel digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It has 8 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length.
Renesas X9313USZ-3T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9313USZ-3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.