The XA3S500E-4FTG256I is an industrial-grade field-programmable gate array with 256 terminals, operating at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The device is packaged in a lead-free, 256-pin flip-chip ball grid array (FTBGA-256) and is compliant with AEC-Q100 screening level. It has 149 outputs and 190 inputs, with a maximum clock frequency of 572.
Xilinx XA3S500E-4FTG256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 149 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 190 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S500E-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.