The XC4028XL-3HQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin HQFP. It operates at a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3V to 3.6V. The device features a maximum clock frequency of 166MHz and has 256 inputs and 256 outputs. It is designed for use in a variety of applications, including digital signal processing and data transmission.
Xilinx XC4028XL-3HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-3HQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.