The XC5VLX110T-2FFG1136I is a 1136-pin industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 100°C and is supplied with a nominal voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device features 640 outputs and 640 inputs, and is packaged in a 35x35mm S-PBGA-B1136 package with terminals on the bottom.
Xilinx XC5VLX110T-2FFG1136I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1136 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX110T-2FFG1136I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.