The ZTT Series resonator from ECS features a capacitance of 30pF and a frequency of 20MHz. It has a frequency stability of 0.3% and a frequency tolerance of 0.5%. The device is packaged in a radial package and is designed for through hole mounting. It operates over a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
ECS ZTT-20.00MX technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Frequency | 20MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZTT |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTT-20.00MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.