The ZXBM5409Q-N-U is an 8-terminal DIP automotive motor driver IC from Diodes, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDIP-T8. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 18V and 8V, respectively.
Diodes ZXBM5409Q-N-U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXBM5409Q-N-U to view detailed technical specifications.
No datasheet is available for this part.