The BEL C1Q 1.25 is a very fast acting chip fuse with a current rating of 1.25A and a voltage rating of 125V. It features a solder pad termination style and is packaged in a 1206 case. The fuse operates within a temperature range of -55°C to 125°C and has a typical melting I2t of 0.057 and a typical cold resistance of 0.092.
BEL C1Q 1.25 technical specifications.
| Current Rating | 1.25A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.057A²s |
| Typical Cold Resistance | 0.092Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C1Q 1.25 to view detailed technical specifications.
No datasheet is available for this part.