The CB2016T220MV is a surface mount fixed inductor from Taiyo Yuden with a maximum operating temperature of 105 degrees Celsius. It has a nominal inductance of 22 uH and a tolerance of 20%. The inductor is designed for power inductor applications and has a maximum rated current of 0.19 A. It is not shielded and has a DC resistance of 1.3 ohms.
Taiyo Yuden CB2016T220MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.19 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CB2016T220MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.