The DRV8701PRGET is a 24-channel quad motor driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 24-pin HVQCCN package and is designed for use with supply voltages between 5.9V and 45V. The device has a single function and is classified as an automotive-grade product. It is a power management IC, specifically a motor driver, and is part of the category of integrated circuits.
Texas Instruments DRV8701PRGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8701PRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.