The HIH6031-021-001 is a temperature sensor with an accuracy of 4.5%. It operates over a temperature range of -40°C to 100°C and is supplied with a voltage between 2.3V and 5.5V. The device is mounted on the surface and has a nominal supply current of 650uA. It is available in a SOIC package with dimensions of 1.905mm height, 3.9mm width, and 4.9mm length. The sensor is RoHS compliant and has a response time of 6 seconds.
Honeywell HIH6031-021-001 technical specifications.
| Accuracy | 4.5% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | I2C |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6031-021-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.