The M2018TJW03 is a 6A SPDT illuminated rocker switch from NKK Switches. It features a silver contact plating and is rated for 25000 electrical cycles and 50000 mechanical cycles. The switch is available in a bulk packaging option and is compliant with RoHS regulations. It can operate in temperatures ranging from -30°C to 85°C and is rated for 125V AC and 30V DC.
NKK Switches M2018TJW03 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.