General purpose fixed inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core, unshielded component offers a 1.45A current rating and 2A saturation current. Designed for surface mount applications, it has a DC resistance of 100mΩ and operates within a temperature range of -30°C to 125°C. The inductor is supplied on tape and reel, with a package quantity of 1500 units, and is RoHS compliant.
Bourns PM54-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 100mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.44A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 23MHz |
| Series | PM54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM54-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.