The Mean Well SE-350-3.3 is a desktop power supply with a single 3.3V output capable of delivering 60A of current and up to 198W of power. It operates within a temperature range of -20°C to 60°C and has an efficiency of 74%. The unit measures 215mm in length, 115mm in width, and 50mm in height, and is approved by UL.
Mean Well SE-350-3.3 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 60A |
| Depth | 115mm |
| Efficiency | 74% |
| Height | 50mm |
| Length | 215mm |
| Max Input Current | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 198W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 198W |
| Output Voltage | 3.3V |
| Series | SE-350 |
| Voltage - Output 1 | 3.3V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-350-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.