This Kyocera SR215C103MAA capacitor features a capacitance of 10nF with a tolerance of 20%. It has a voltage rating of 50V and is constructed with X7R dielectric material. The component is packaged in a radial lead configuration with a height of 5.08mm and a lead diameter of 0.508mm. It is designed for through hole mounting and is compliant with RoHS regulations.
Kyocera SR215C103MAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215C103MAA to view detailed technical specifications.
No datasheet is available for this part.