The TLK106LRHBR is a 100Mbps single transceiver interface IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is supplied with a 3.3V voltage. This lead-free device is packaged in a VQFN-32 package and is available in quantities of 3000. The TLK106LRHBR is RoHS compliant and suitable for surface mount applications.
Texas Instruments TLK106LRHBR technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK106LRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.