The TPS2828DBV is a single-channel gate driver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 2A of current. The device is packaged in a SOT-23 case and is suitable for surface mount applications. The TPS2828DBV has a propagation delay of 50ns and a fall time of 35ns. It is not RoHS compliant due to the presence of lead.
Texas Instruments TPS2828DBV technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS2828DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.