The UA7824CKCS is a linear voltage regulator with a nominal output voltage of 24V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case for through-hole mounting. This device is RoHS compliant and has a power supply rejection ratio of 66dB.
Texas Instruments UA7824CKCS technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7824CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.