Golden Regent Electronics Industrial FI-T32D18-800x2 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 800uH |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.15Ohm |
| Lead Style | Radial |
| Product Depth | 18mm |
| Product Diameter | 32mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Golden Regent Electronics Industrial FI-T32D18-800x2 to view detailed technical specifications.
No datasheet is available for this part.