Golden Regent Electronics Industrial FI-T35D15-600x5 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 600uH |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.12Ohm |
| Lead Style | Radial |
| Product Depth | 20mm |
| Product Diameter | 35mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Golden Regent Electronics Industrial FI-T35D15-600x5 to view detailed technical specifications.
No datasheet is available for this part.