The GM76C88ALK-15 is a 28-pin dual-port SRAM IC from Goldstar Electron. It operates within a commercial temperature range of 0 to 70°C and is powered by a 5V supply voltage, with a tolerance of 4.5 to 5.5V. This SRAM IC features a maximum access time of 150ns and a memory capacity of 8192 words, with 8000 words of code. It has a parallel interface and is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |